This Johanson 250R05L0R5CV4T ceramic capacitor features a capacitance of 0.5pF, a C0G dielectric, and a 0201 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mount and RoHS compliant, packaged in tape and reel quantities of 15000. It is rated for a DC voltage of 25V.
Sign in to ask questions about the Johanson 250R05L0R5CV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 250R05L0R5CV4T technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R05L0R5CV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
