
Cap Ceramic 0.9pF 25V C0G 0.05pF Pad SMD 0201 125°C Ultra Low ESR T/R
Checking distributor stock and pricing after the page loads.
Johanson 250R05L0R9AV4T technical specifications.
| Capacitance | 0.9pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.013inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
No datasheet is available for this part.
