This Johanson 1pF ceramic capacitor features a 25V voltage rating and a C0G dielectric. It is constructed in a flat, surface mount package with dimensions of 0.3mm depth, 0.013inch height, 0.024inch length, 0.012inch width, and 0.013inch thickness. The capacitor operates within a temperature range of -55°C to 125°C and is available in quantities of 15000 per reel.
Checking distributor stock and pricing after the page loads.
Johanson 250R05L1R0AV4T technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.013inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
No datasheet is available for this part.
