This 1.1pF C0G ceramic capacitor is rated for 25V and has a maximum operating temperature of 125°C. It is available in a 0201 package type and is surface mountable. The capacitor is RoHS compliant and has a packaging quantity of 15000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 250R05L1R1BV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 250R05L1R1BV4T technical specifications.
| Capacitance | 1.1pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R05L1R1BV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
