
This Johanson ceramic capacitor has a capacitance of 1.2pF and a voltage rating of 25V. It is a multilayer ceramic capacitor with a C0G dielectric and is packaged in a 0201 case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 15000 per reel.
Sign in to ask questions about the Johanson 250R05L1R2AV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 250R05L1R2AV4T technical specifications.
| Capacitance | 1.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R05L1R2AV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
