This Johanson ceramic chip capacitor features a capacitance of 1.4pF and a DC rated voltage of 25VDC. It has a tolerance of 0.05pF and is constructed with a C0G dielectric. The capacitor is rated for operation between -55°C and 125°C and is available in a 0201 surface mount package.
Johanson 250R05L1R4AV4T technical specifications.
| Capacitance | 1.4pF |
| Voltage | 25VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.