
The Johanson 250R05L1R5CV4T is a 1.5pF ceramic capacitor with a C0G dielectric and a 25V voltage rating. It is packaged in a 0201 surface mount package and is RoHS compliant. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 15000 and is packaged on tape and reel.
Sign in to ask questions about the Johanson 250R05L1R5CV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 250R05L1R5CV4T technical specifications.
| Capacitance | 1.5pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R05L1R5CV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
