This Johanson 250R05L1R6BV4T is a 0.0000016uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and is packaged in the 0201 package type. The capacitor has a width of 0.3mm and a length of 0.6mm, with a height of 0.3mm. It is a multilayer ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Johanson 250R05L1R6BV4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000016 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.