This Johanson 1.7pF ceramic chip capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a surface mount component with a 0201 package case style and a flat construction. The capacitor has a dielectric of C0G and a DC rated voltage of 25VDC. It is suitable for microwave applications and has a height of 0.3mm.
Johanson 250R05L1R7CV4T technical specifications.
| Capacitance | 1.7pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.