The Johanson 250R05L2R1BV4T is a multilayer ceramic capacitor with a capacitance of 2.1pF and a voltage rating of 25VDC. It features a C0G dielectric and a tolerance of 0.1pF. This capacitor is suitable for surface mount applications and has a package size of 0201. It operates over a temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case style.
Johanson 250R05L2R1BV4T technical specifications.
| Capacitance | 2.1pF |
| Voltage | 25VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.