This Johanson ceramic chip capacitor features a capacitance of 2.2pF and a voltage rating of 25VDC. It has a tolerance of 0.05pF and is constructed with a C0G dielectric material. The capacitor is packaged in a 0201 case style and is designed for surface mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Johanson 250R05L2R2AV4T technical specifications.
| Capacitance | 2.2pF |
| Voltage | 25VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Q|Low Loss |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.