Cap Ceramic 2.7pF 25V C0G 0.05pF Pad SMD 0201 125°C Ultra Low ESR T/R
Johanson 250R05L2R7AV4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.