This Johanson 250R05L510KV4T is a 25VDC ceramic chip capacitor with a capacitance of 51pF and a tolerance of 10%. It has a dielectric of C0G and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It can operate between -55°C and 125°C and is mounted via a pad termination style. The package is a 0201 surface mount type with a height of 0.3mm.
Johanson 250R05L510KV4T technical specifications.
| Capacitance | 51pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.