
This Johanson 56pF C0G multilayer ceramic capacitor is available in a 0201 package type and features a 25V voltage rating with 1% tolerance. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor is designed for surface mount applications and is supplied on tape and reel in quantities of 15000.
Sign in to ask questions about the Johanson 250R05L560FV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 250R05L560FV4T technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.013inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R05L560FV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.