This Johanson ceramic capacitor features a capacitance of 5.1pF, a dielectric of C0G, and a voltage rating of 25V. It is available in a 0201 package, with a surface mount termination. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Johanson 250R05L5R1BV4T technical specifications.
| Capacitance | 5.1pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
