This Johanson 68pF C0G multilayer ceramic capacitor has a voltage rating of 25V and a tolerance of 2%. It operates over a temperature range of -55°C to 125°C and is packaged in a 0201 surface mount package. The capacitor is lead free and RoHS compliant.
Johanson 250R05L680GV4T technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.013inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
No datasheet is available for this part.