Cap Ceramic 91pF 25V C0G 2% Pad SMD 0201 125°C Ultra Low ESR T/R
Johanson 250R05L910GV4T technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.