
This Johanson 9.1pF ceramic capacitor has a voltage rating of 25V and is available in a 0201 package. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The capacitor is RoHS compliant and is packaged in tape and reel quantities of 15000. It features a C0G dielectric and is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 250R05L9R1DV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 250R05L9R1DV4T technical specifications.
| Capacitance | 9.1pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R05L9R1DV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
