The Johanson 250R07C1R8BV4T is a 0402 ceramic chip capacitor with a capacitance of 1.8pF and a DC rated voltage of 25VDC. It features a C0G dielectric and a tolerance of 0.1pF. The capacitor is designed for high frequency applications and has a high Q value. It is constructed with a flat construction and has a pad termination style. The capacitor is suitable for surface mount applications and has a height of 0.51mm. It has a microwave application and operates over a temperature range of -55C to 125C.
Johanson 250R07C1R8BV4T technical specifications.
| Capacitance | 1.8pF |
| Voltage | 25VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Frequency|High Q |
| Height | 0.51mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.