The Johanson 250R07W102KV4 is a 0.001uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and is part of the MLC(SMT) series. The capacitor measures 0.51mm in width, 1.02mm in length, and 0.64mm in height, and is packaged in the 0402 form factor.
Johanson 250R07W102KV4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | MLC(SMT) |
| Height | 0.64 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 250R07W102KV4 to view detailed technical specifications.
No datasheet is available for this part.