The Johanson 250R07W102KV4T is a 1nF ceramic capacitor with an X7R dielectric, rated for 25V and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0402 surface mount package and is RoHS compliant. It is available in tape and reel packaging.
Johanson 250R07W102KV4T technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.025inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R07W102KV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.