This Johanson 10nF ceramic capacitor has a voltage rating of 25V and operates over a temperature range of -55°C to 125°C. It is available in a 0402 package type, suitable for surface mount applications. The capacitor is RoHS compliant and has a tolerance of 10%. It is supplied in tape and reel packaging with 10,000 units per package.
Johanson 250R07W103KV4T technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | X7R |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R07W103KV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.