
This Johanson 250R14W224KV4T is a 220nF multilayer ceramic capacitor with a 25V voltage rating and X7R dielectric. It is available in a 0603 package with a surface mount termination and a tolerance of 10%. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 4000 and is compliant with RoHS regulations.
Johanson 250R14W224KV4T technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R14W224KV4T to view detailed technical specifications.
No datasheet is available for this part.