This Johanson 0603 MLC(SMT) ceramic capacitor has a capacitance of 0.0033uF and a DC rated voltage of 25V. It is designed for operation within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 0.81mm in width, 1.6mm in length, and 0.89mm in height. It is a two-terminal component with a series designation of R14 and a manufacturer series of MLC(SMT).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | R14 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | MLC(SMT) |
| Height | 0.89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |