
This Johanson 47nF ceramic capacitor has a voltage rating of 25V and is constructed with X7R dielectric material. It is available in a 0603 package type and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Johanson 250R14W473KV4T technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R14W473KV4T to view detailed technical specifications.
No datasheet is available for this part.