This Johanson 0603 surface mount ceramic chip capacitor has a capacitance of 0.22uF and a voltage rating of 25VDC. It features a tolerance of 10% and a dielectric of X5R. The capacitor is constructed with standard technology and has a maximum operating temperature of 85 degrees Celsius. It is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius.
Johanson 250R14X224KV4T technical specifications.
| Capacitance | 0.22uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.89(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 250R14X224KV4T to view detailed technical specifications.
No datasheet is available for this part.