This Johanson 250R15W473KV4T capacitor is a multilayer ceramic capacitor with a capacitance of 0.047uF and a DC rated voltage of 25V. It has a width of 1.27mm and a length of 2.03mm, and is designed for surface mount technology. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is part of the 250R15 series from Johanson.
Johanson 250R15W473KV4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | 250R15 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | MLC(SMT) |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 250R15W473KV4T to view detailed technical specifications.
No datasheet is available for this part.