This Johanson 1206 multilayer ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 25V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.57mm in width, 3.17mm in length, and 1.78mm in height.
Johanson 250R18W105KV4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.57 |
| Length | 3.17 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 250R18W105KV4T to view detailed technical specifications.
No datasheet is available for this part.