
This Johanson 10uF ceramic capacitor has a voltage rating of 25V and a tolerance of 10%. It is a multilayer ceramic (MLCC) capacitor with an X5R dielectric and is packaged in a 1210 case. The capacitor is surface mountable and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant but not Reach SVHC compliant.
Johanson 250S41X106KV4E technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X5R |
| Length | 0.125inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TANCERAM® |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250S41X106KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
