This Johanson ceramic capacitor features a capacitance of 0.022uF and a DC rated voltage of 25V. It is a 2-terminal component with a width of 0.889mm, length of 1.626mm, and height of 0.66mm. The capacitor is part of the X2Y series and is suitable for operation over a temperature range of -55 to 125°C.
Johanson 250X14W223MT4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.889 |
| Length | 1.626 |
| Manufacturer Series | X2Y |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | X2Y |
| Height | 0.66 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 250X14W223MT4T to view detailed technical specifications.
No datasheet is available for this part.