This Johanson ceramic capacitor features a capacitance of 0.022uF, a DC rated voltage of 25V, and a compact 0604 package. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a two-terminal device with a width of 0.889mm and a height of 0.66mm, making it suitable for surface mount applications.
Johanson 250X14W223MV4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.889 |
| Length | 1.626 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | X2Y |
| Height | 0.66 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 250X14W223MV4 to view detailed technical specifications.
No datasheet is available for this part.