Cap Ceramic 2.2pF 250V C0G 0.05pF Pad SMD 0402 125°C Ultra Low ESR T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |