
The Johanson 251R14S0R2BV4T is a 0.2pF ceramic capacitor with a C0G dielectric and a voltage rating of 250V. It is available in a 0603 package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 4000 per reel.
Johanson 251R14S0R2BV4T technical specifications.
| Capacitance | 0.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
No datasheet is available for this part.