
Multilayer Ceramic Capacitor (MLCC) with 0.4pF capacitance and 250V DC rating. Features C0G dielectric for excellent temperature stability and ultra-low ESR. Operates across a wide temperature range from -55°C to 125°C. Designed for surface-mount (SMD) applications with 0603 package size and 2 terminals. Supplied on tape and reel for automated assembly.
Johanson 251R14S0R4AV4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | S |
| Capacitance | 4e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.