The Johanson 251R14S0R4CV4T is a 0.4pF ceramic capacitor with a C0G dielectric and a voltage rating of 250V. It is available in a 0603 package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and is packaged in tape and reel with 4000 units per reel.
Sign in to ask questions about the Johanson 251R14S0R4CV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 251R14S0R4CV4T technical specifications.
| Capacitance | 0.4pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R14S0R4CV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
