
The Johanson 251R14S0R5CV4T is a 250V multilayer ceramic capacitor with a capacitance of 0.5pF. It is available in a 0603 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The component is packaged in a tape and reel format with 4000 units per reel.
Sign in to ask questions about the Johanson 251R14S0R5CV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 251R14S0R5CV4T technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R14S0R5CV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
