Multilayer Ceramic Capacitor (MLCC) with 0.7pF capacitance and 250V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Housed in a compact 0603 (1608 metric) surface mount package with flat construction and SMD/SMT termination. Delivered in tape and reel packaging, this RoHS compliant component offers ultra-low ESR.
Sign in to ask questions about the Johanson 251R14S0R7AV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 251R14S0R7AV4T technical specifications.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.89mm |
| Length | 1.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R14S0R7AV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
