This Johanson 251R14S100FV4T ceramic capacitor has a capacitance of 10pF and a voltage rating of 250V. It features a C0G dielectric and a 0603 package type, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Johanson 251R14S100FV4T technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.035inch |
| Length | 0.062inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.032inch |
| RoHS | Compliant |
No datasheet is available for this part.