This Johanson 0603 SMD/SMT multilayer ceramic capacitor has a capacitance of 10pF and a voltage rating of 250V. It operates within a temperature range of -55°C to 125°C. The capacitor is RoHS compliant and available in a package quantity of 4000 units per reel. It has a dielectric of C0G and a tolerance of 10%. The dimensions are 0.81mm in depth, 0.89mm in height, 1.6mm in length, and 0.81mm in width.
Johanson 251R14S100KV4T technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
No datasheet is available for this part.