
1.2pF C0G multilayer ceramic capacitor, 250V DC rated voltage, in a 0603 (1608 metric) surface mount package. Features ultra-low ESR, operating temperature range of -55°C to 125°C, and RoHS compliance. Supplied on tape and reel with 4000 units per package.
Sign in to ask questions about the Johanson 251R14S1R2BV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 251R14S1R2BV4T technical specifications.
| Capacitance | 1.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R14S1R2BV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
