
This Johanson 0603 package ceramic capacitor features a capacitance of 1.5pF and a voltage rating of 250V. It has a C0G dielectric and is rated for operation between -55°C and 125°C. The capacitor is surface mountable and is packaged in tape and reel quantities of 4000. It is compliant with RoHS regulations.
Sign in to ask questions about the Johanson 251R14S1R5CV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 251R14S1R5CV4T technical specifications.
| Capacitance | 1.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R14S1R5CV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
