
Multilayer Ceramic Capacitor (MLCC) with 22pF capacitance and 250V DC rating. Features C0G dielectric, 5% tolerance, and a 0603 (1608 metric) surface mount package. Operates from -55°C to 125°C with ultra-low ESR. Packaged in tape and reel for automated assembly. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 251R14S220JV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 251R14S220JV4T technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R14S220JV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
