
This Johanson 0603 SMD/SMT ceramic capacitor features a capacitance of 2pF and a voltage rating of 250V. It is constructed with a C0G dielectric and is suitable for operation over a temperature range of -55°C to 125°C. The capacitor is packaged in a 1608 case and is available in quantities of 4000 per reel. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Johanson 251R14S2R0CV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 251R14S2R0CV4T technical specifications.
| Capacitance | 2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R14S2R0CV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
