Cap Ceramic 2.1pF 250V C0G 0.5pF Pad SMD 0603 125°C Ultra Low ESR T/R
Johanson 251R14S2R1DV4T technical specifications.
| Capacitance | 2.1pF |
| Voltage | 250VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.76mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.