
The Johanson 251R14S2R4BV4T is a 250V ceramic capacitor with a capacitance of 2.4pF. It has a C0G dielectric material and is constructed in a flat, multilayer ceramic (MLCC) configuration. The capacitor is available in a 0603 package, which is 0.81mm in depth and 1.57mm in length. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is packaged in tape and reel with 4000 units per reel.
Sign in to ask questions about the Johanson 251R14S2R4BV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 251R14S2R4BV4T technical specifications.
| Capacitance | 2.4pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.89mm |
| Length | 1.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R14S2R4BV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
