Cap Ceramic 2.7pF 250V C0G 0.05pF Pad SMD 0603 125°C Ultra Low ESR T/R
Johanson 251R14S2R7AV4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | S |
| Capacitance | 0.0000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Johanson 251R14S2R7AV4T to view detailed technical specifications.
No datasheet is available for this part.