
This Johanson 251R14S3R0CV4T ceramic capacitor features a capacitance of 3pF and a voltage rating of 250V. It is constructed with a C0G dielectric and has a package quantity of 4000 units. The capacitor is available in a 0603 package type and is suitable for surface mount applications. It has an operating temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Johanson 251R14S3R0CV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 251R14S3R0CV4T technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R14S3R0CV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
