Cap Ceramic 3.9pF 250V C0G 0.1pF Pad SMD 0603 125°C Ultra Low ESR T/R
Checking distributor stock and pricing after the page loads.
Johanson 251R14S3R9BV4R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.