This Johanson 43pF ceramic capacitor features a C0G dielectric and a 250V DC rated voltage with a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0603 package type, suitable for surface mount applications, and is packaged in tape and reel with 4000 units per reel.
Johanson 251R14S430KV4T technical specifications.
| Capacitance | 43pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
No datasheet is available for this part.