This Johanson 251R14S5R1AV4T is a 250VDC ceramic chip capacitor with a capacitance of 5.1pF and a tolerance of 0.05pF. It features a C0G dielectric and is rated for operation between -55°C and 125°C. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for microwave applications and is available in a 0603 package type.
Johanson 251R14S5R1AV4T technical specifications.
| Capacitance | 5.1pF |
| Voltage | 250VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.76mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.